Parametric results for: CYUSB3324-88LTXC under Bus Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: cyusb332488ltxc
Select parts from the table below to compare.
Compare
Compare
CYUSB3324-88LTXC
Cypress Semiconductor
$5.6307 Yes Transferred I2C 26 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.26 V 1.14 V COMMERCIAL S-XQCC-N88 e3 70 °C 88 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE PURE TIN NO LEAD 400 µm QUAD 1 mm 10 mm 10 mm CYPRESS SEMICONDUCTOR CORP QFN-88 compliant 3A991.A.3 8542.31.00.01
CYUSB3324-88LTXC
Infineon Technologies AG
$5.8385 Yes Active I2C 26 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.26 V 1.14 V COMMERCIAL S-XQCC-N88 3 70 °C NOT SPECIFIED NOT SPECIFIED 88 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Pure Tin (Sn) NO LEAD 400 µm QUAD 1 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG QFN-88 compliant Infineon
CYUSB3324-88LTXCT
Infineon Technologies AG
Check for Price Yes Active I2C, USB 625 MBps 26 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 526 mA 1.26 V 1.14 V S-XQCC-N88 70 °C NOT SPECIFIED NOT SPECIFIED 88 UNSPECIFIED HVQCCN LCC88,.4SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 1 mm 10 mm 10 mm INFINEON TECHNOLOGIES AG QFN-88 compliant Infineon
CYUSB3324-88LTXCT
Cypress Semiconductor
Check for Price Yes Transferred NOT SPECIFIED NOT SPECIFIED CYPRESS SEMICONDUCTOR CORP compliant 8542.31.00.01