Filter Your Search
1 - 2 of 2 results
|
CYUSB3314-BVXC
Infineon Technologies AG
|
Check for Price | Yes | Active | I2C | 625 MBps | 26 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B100 | e1 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1 mm | 6 mm | 6 mm | INFINEON TECHNOLOGIES AG | BGA-100 | compliant | Infineon | ||||
|
CYUSB3314-BVXC
Cypress Semiconductor
|
Check for Price | Yes | Transferred | I2C | 26 MHz | YES | 1.2 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.26 V | 1.14 V | COMMERCIAL | S-PBGA-B100 | e1 | 70 °C | 100 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 6 mm | 6 mm | CYPRESS SEMICONDUCTOR CORP | BGA-100 | compliant | EAR99 | 8542.31.00.01 |