Parametric results for: CYT2B78CADQ0AZSGS under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cyt2b78cadq0azsgs
Select parts from the table below to compare.
Compare
Compare
CYT2B78CADQ0AZSGS
Infineon Technologies AG
Check for Price Yes Active 32 160 MHz 1114112 131072 CORTEX-M4F 80 MHz 152 81 YES 5 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 126 152 22 8 8 YES FLASH 102 mA 5.5 V 5 V S-PQFP-G176 3 105 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 24 mm 24 mm INFINEON TECHNOLOGIES AG LQFP-176 compliant 3A991.A.2 8542.31.00.01 Infineon 2024-01-08 10:53:20 11.6 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object Object],[object Object]
CYT2B78CADQ0AZSGST
Infineon Technologies AG
Check for Price Active 32 160 MHz 1114112 131072 CORTEX-M4F 80 MHz 152 81 YES 5 V MICROCONTROLLER, RISC CMOS YES NO YES FLOATING POINT YES NO YES 126 152 22 8 8 YES FLASH 102 mA 5.5 V 5 V S-PQFP-G176 3 105 °C -40 °C 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.7 mm 24 mm 24 mm INFINEON TECHNOLOGIES AG LQFP-176 compliant 3A991.A.2 8542.31.00.01 Infineon 2024-01-08 10:52:27 11.6 Industrial: -40C to +105C RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V6.22 [object Object],[object Object] [object Object],[object Object],[object Object]