Filter Your Search
1 - 3 of 3 results
|
CYT2B63BADQ0AZSGST
Infineon Technologies AG
|
Check for Price | Active | MICROCONTROLLER, RISC | 3 | INFINEON TECHNOLOGIES AG | unknown | |||||||||||||||||||||||||||||||||||||||||||||||
|
CYT2B63BADQ0AZSGS
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 80 MHz | 589824 | 65536 | CORTEX-M4F | 80 MHz | 49 | 3 | YES | 1.1 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 82 | 49 | 14 | 8 | 8 | YES | FLASH | 48 mA | 1.15 V | 1.1 V | S-PQFP-G64 | 3 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | compliant | |||
|
CYT2B63BADQ0AZSGS
Cypress Semiconductor
|
Check for Price | Transferred | 32 | 80 MHz | 589824 | 65536 | CORTEX-M4F | 80 MHz | 49 | 3 | YES | 1.1 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING-POINT | YES | YES | YES | 82 | 49 | 14 | 8 | 8 | YES | FLASH | 48 mA | 1.15 V | 1.05 V | S-PQFP-G64 | 105 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | unknown | LQFP-64 |