Filter Your Search
1 - 2 of 2 results
|
CYNSE70128-66BGI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.5 V | TELECOM CIRCUIT | 1 | INDUSTRIAL | S-PBGA-B388 | e0 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 35 X 35 MM, 2.33 MM HEIGHT, BGA-388 | 388 | compliant | 8542.39.00.01 | ||
|
CYNSE70128-66BGC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 1.5 V | TELECOM CIRCUIT | 1 | COMMERCIAL | S-PBGA-B388 | e0 | Not Qualified | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 2.46 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 35 X 35 MM, 2.33 MM HEIGHT, BGA-388 | 388 | compliant | 8542.39.00.01 |