Parametric results for: CYM74S430PM-50 under SRAMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cym74s430pm50
Select parts from the table below to compare.
Compare
Compare
CYM74S430PM-50C
Cypress Semiconductor
Check for Price Obsolete 2.0972 Mbit 64 32KX64 5 V 13.5 ns 50 MHz CACHE SRAM MODULE 8K X 8 TAG; CAN ALSO BE OPERATES FROM 3.3V COMMON 1 32000 32.768 k SYNCHRONOUS 3-STATE PARALLEL 4.75 V 1.2 mA 5.25 V 4.75 V CMOS COMMERCIAL R-XDMA-N160 Not Qualified 70 °C 160 UNSPECIFIED DIMM DIMM160 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL CYPRESS SEMICONDUCTOR CORP DIMM, DIMM160 unknown 3A991.B.2.A 8542.32.00.41
CYM74S430PM-50
Cypress Semiconductor
Check for Price Obsolete 2.0972 Mbit 64 32KX64 5 V 13.5 ns 50 MHz CACHE TAG SRAM MODULE 8K X 8 TAG COMMON 1 1 32000 32.768 k SYNCHRONOUS 3-STATE YES PARALLEL 3.13 V 1.2 mA 5.25 V 3.135 V CMOS COMMERCIAL R-XDMA-N160 Not Qualified 70 °C 160 UNSPECIFIED DIMM DIMM160 RECTANGULAR MICROELECTRONIC ASSEMBLY NO NO LEAD 1.27 mm DUAL CYPRESS SEMICONDUCTOR CORP DIMM, DIMM160 compliant 3A991.B.2.A 8542.32.00.41