Filter Your Search
1 - 1 of 1 results
|
CYM1946PM-55C
Cypress Semiconductor
|
Check for Price | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 55 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 200 mA | 4.5 V | 1.1 mA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | CYPRESS SEMICONDUCTOR CORP | SIMM, SSIM72 | unknown | 3A991.B.2.A | 8542.32.00.41 |