Filter Your Search
1 - 1 of 1 results
|
CYM1841V33PZ-20C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 20 ns | SRAM MODULE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 70 mA | 3.14 V | 340 µA | 3.6 V | 3.135 V | CMOS | COMMERCIAL | R-PZMA-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | ZIP | ZIP64/68,.1,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 14.605 mm | CYPRESS SEMICONDUCTOR CORP | not_compliant | 3A991.B.2.A | 8542.32.00.41 |