Filter Your Search
1 - 1 of 1 results
|
CYM1841AP7-25C
Cypress Semiconductor
|
Check for Price | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 5 V | 25 ns | SRAM MODULE | USER CONFIGURABLE AS 256K X 32 | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 120 mA | 4.5 V | 960 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PSMA-N72 | Not Qualified | 70 °C | 72 | PLASTIC/EPOXY | SIMM | SSIM72 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 14.986 mm | CYPRESS SEMICONDUCTOR CORP | SIMM | SIMM, SSIM72 | 72 | unknown | 3A991.B.2.A | 8542.32.00.41 |