Filter Your Search
1 - 8 of 8 results
|
CYM1481ALPS-120C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 250 µA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | CYPRESS SEMICONDUCTOR CORP | MODULE | SIP-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CYM1481ALPS-70C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 µA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CYPRESS SEMICONDUCTOR CORP | MODULE | SIP-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CYM1481APS-120C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 120 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 32 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | CYPRESS SEMICONDUCTOR CORP | MODULE | SIP-36 | 36 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CYM1481ALPS-85C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 85 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 800 µA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CYPRESS SEMICONDUCTOR CORP | MODULE | SIP-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CYM1481APS-85C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 85 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 32 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CYPRESS SEMICONDUCTOR CORP | MODULE | SIP-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CYM1481ALPS-100C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 100 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 250 µA | 2 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CYPRESS SEMICONDUCTOR CORP | MODULE | SIP-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CYM1481APS-70C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 70 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 32 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CYPRESS SEMICONDUCTOR CORP | MODULE | SIP-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||
|
CYM1481APS-100C
Cypress Semiconductor
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 2MX8 | 5 V | 100 ns | SRAM MODULE | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 32 mA | 4.5 V | 110 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XSMA-T36 | Not Qualified | e0 | 70 °C | 36 | UNSPECIFIED | SIP36 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CYPRESS SEMICONDUCTOR CORP | MODULE | SIP-36 | 36 | not_compliant | 3A991.B.2.A | 8542.32.00.41 |