Filter Your Search
1 - 1 of 1 results
|
CYM1466HD-100C
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 5 V | 100 ns | SRAM MODULE | COMMON | 1 | 1 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 8 mA | 4.5 V | 84 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-XDMA-T32 | Not Qualified | e0 | 70 °C | 32 | UNSPECIFIED | DIP | DIP32,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | compliant | 3A991.B.2.A | 8542.32.00.41 |