Parametric results for: CYM1464 under SRAMs

Filter Your Search

1 - 8 of 8 results

|
-
Manufacturer Part Number: cym1464
Select parts from the table below to compare.
Compare
Compare
CYM1464PD-30C
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 30 ns SRAM MODULE COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 300 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XDMA-T32 Not Qualified e0 70 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP MODULE MODULE, DIP-32 32 not_compliant 3A991.B.2.A 8542.32.00.41
CYM1464PD-20C
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 20 ns SRAM MODULE COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 350 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XDMA-T32 Not Qualified e0 70 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP MODULE MODULE, DIP-32 32 not_compliant 3A991.B.2.A 8542.32.00.41
CYM1464PD-55C
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 55 ns SRAM MODULE AUTOMATIC POWER-DOWN COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 300 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XDMA-T32 Not Qualified e0 70 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP MODULE MODULE, DIP-32 32 not_compliant 3A991.B.2.A 8542.32.00.41
CYM1464PD-22C
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 22 ns SRAM MODULE COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 350 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XDMA-T32 Not Qualified e0 70 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP MODULE MODULE, DIP-32 32 not_compliant 3A991.B.2.A 8542.32.00.41
CYM1464PD-70C
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 70 ns SRAM MODULE AUTOMATIC POWER-DOWN COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 300 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XDMA-T32 Not Qualified e0 70 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP not_compliant 3A991.B.2.A 8542.32.00.41
CYM1464PD-35C
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 35 ns SRAM MODULE COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 300 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XDMA-T32 Not Qualified e0 70 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP MODULE MODULE, DIP-32 32 not_compliant 3A991.B.2.A 8542.32.00.41
CYM1464PD-45C
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 45 ns SRAM MODULE AUTOMATIC POWER-DOWN COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 300 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XDMA-T32 Not Qualified e0 70 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP MODULE MODULE, DIP-32 32 not_compliant 3A991.B.2.A 8542.32.00.41
CYM1464PD-25C
Cypress Semiconductor
Check for Price No Obsolete 4.1943 Mbit 8 512KX8 5 V 25 ns SRAM MODULE COMMON 1 1 512000 524.288 k ASYNCHRONOUS 3-STATE YES PARALLEL 10 mA 4.5 V 350 µA 5.5 V 4.5 V CMOS COMMERCIAL R-XDMA-T32 Not Qualified e0 70 °C 32 UNSPECIFIED DIP DIP32,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL CYPRESS SEMICONDUCTOR CORP MODULE MODULE, DIP-32 32 not_compliant 3A991.B.2.A 8542.32.00.41