Parametric results for: CYF1072V under FIFOs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cyf1072v
Select parts from the table below to compare.
Compare
Compare
CYF1072V33L-100BGXI
Cypress Semiconductor
Check for Price Yes Transferred 75.4975 Mbit 36 2MX36 1.5 V 10 ns 100 MHz 41.67 ns OTHER FIFO ALSO REQUIRES 1.8V SUPPLY; SELECTABLE ME... more 1 2000000 2.0972 M SYNCHRONOUS YES PARALLEL 500 µA 1.575 V 1.425 V CMOS INDUSTRIAL R-PBGA-B209 Not Qualified e1 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 209 PLASTIC/EPOXY BGA BGA209,11X19,40 RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.96 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 209 compliant EAR99 8542.32.00.71
CYF1072V18L-100BGXI
Cypress Semiconductor
Check for Price Yes Transferred 75.4975 Mbit 36 2MX36 1.5 V 10 ns 100 MHz 41.67 ns OTHER FIFO ALSO REQUIRES 1.8V SUPPLY; SELECTABLE ME... more 1 2000000 2.0972 M SYNCHRONOUS YES PARALLEL 500 µA 1.575 V 1.425 V CMOS INDUSTRIAL R-PBGA-B209 Not Qualified e1 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 209 PLASTIC/EPOXY BGA BGA209,11X19,40 RECTANGULAR GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.96 mm 22 mm 14 mm CYPRESS SEMICONDUCTOR CORP BGA 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 209 compliant EAR99 8542.32.00.71