Filter Your Search
1 - 2 of 2 results
|
CYD36S72V18-133BGXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 37.7487 Mbit | 72 | 512KX72 | 1.5 V | 13 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 700 mA | 1.4 V | 1.55 mA | 1.58 V | 1.42 V | CMOS | INDUSTRIAL | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CYD36S72V18-133BGXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 37.7487 Mbit | 72 | 512KX72 | 1.5 V | 13 ns | 133 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 590 mA | 1.4 V | 1.43 mA | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.46 mm | 27 mm | 27 mm | CYPRESS SEMICONDUCTOR CORP | BGA | BGA, BGA484,22X22,40 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 |