Filter Your Search
1 - 1 of 1 results
|
CYD18S72V18-167BGXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 1.5 V | 4 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 1.4 V | 880 µA | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 2.16 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-484 | 484 | unknown | 3A991.B.2.A | 8542.32.00.41 |