Filter Your Search
1 - 10 of 22 results
|
CYD18S18V18-200BBXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 18.8744 Mbit | 18 | 1MX18 | 1.5 V | 9 ns | 200 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 1.4 V | 770 µA | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA256,16X16,40 | 256 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CYD18S18V18-167BBXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 18.8744 Mbit | 18 | 1MX18 | 1.5 V | 11 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 350 mA | 1.4 V | 750 µA | 1.58 V | 1.42 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA256,16X16,40 | 256 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CYD18S18V18-200BBAI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.5 V | 3.3 ns | 200 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 350 mA | 1.4 V | 830 µA | 1.58 V | 1.42 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 17 X 17 MM, 1 MM PITCH, MO-192, FBGA-256 | 256 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CYD18S18V18-200BBXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 18.8744 Mbit | 18 | 1MX18 | 1.5 V | 9 ns | 200 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 350 mA | 1.4 V | 830 µA | 1.58 V | 1.42 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA256,16X16,40 | 256 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CYD18S18V18-167BBI
Cypress Semiconductor
|
Check for Price | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.5 V | 11 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 350 mA | 1.4 V | 750 µA | 1.58 V | 1.42 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, FBGA-256 | 256 | not_compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
CYD18S18V18-200BBAXC
Rochester Electronics LLC
|
Check for Price | Active | 18.8744 Mbit | 18 | 1MX18 | 1.5 V | 3.3 ns | DUAL-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B256 | COMMERCIAL | 70 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | ROCHESTER ELECTRONICS LLC | BGA | 17 X 17 MM, 1.70 MM HEIGHT, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | 256 | unknown | ||||||||||||||||||||
|
CYD18S18V18-167BBXC
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 18.8744 Mbit | 18 | 1MX18 | 1.5 V | 11 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 1.4 V | 690 µA | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e1 | 3 | 70 °C | 260 | 20 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | LBGA, BGA256,16X16,40 | 256 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CYD18S18V18-167BBC
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.5 V | 11 ns | 167 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 300 mA | 1.4 V | 690 µA | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, FBGA-256 | 256 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||
|
CYD18S18V18-200BBI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 18 | 1MX18 | 1.5 V | 9 ns | 200 MHz | MULTI-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | COMMON | 1 | 2 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 350 mA | 1.4 V | 830 µA | 1.58 V | 1.42 V | CMOS | INDUSTRIAL | S-PBGA-B256 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.7 mm | 19 mm | 19 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 19 X 19 MM, 1.70 MM HEIGHT, 1 MM PITCH, FBGA-256 | 256 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||
|
CYD18S18V18-167BBAXC
Rochester Electronics LLC
|
Check for Price | Active | 18.8744 Mbit | 18 | 1MX18 | 1.5 V | DUAL-PORT SRAM | PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 1.58 V | 1.42 V | CMOS | COMMERCIAL | S-PBGA-B256 | COMMERCIAL | 70 °C | 256 | PLASTIC/EPOXY | LBGA | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.7 mm | 17 mm | 17 mm | ROCHESTER ELECTRONICS LLC | BGA | 17 X 17 MM, 1 MM PITCH, LEAD FREE, MO-192, FBGA-256 | 256 | unknown |