Parametric results for: CYD04S72V18-250BGC under SRAMs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: cyd04s72v18250bgc
Select parts from the table below to compare.
Compare
Part Number
CYD04S72V18-250BGC
Cypress Semiconductor
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Memory Density
Memory Width Organization Supply Voltage-Nom (Vsup)
Access Time-Max
Clock Frequency-Max (fCLK) Memory IC Type
Additional Feature
I/O Type
Number of Functions Number of Ports Number of Words Code Number of Words Operating Mode
Output Characteristics
Parallel/Serial
Standby Current-Max
Standby Voltage-Min
Supply Current-Max
Supply Voltage-Max (Vsup)
Supply Voltage-Min (Vsup)
Technology Temperature Grade
JESD-30 Code
Qualification Status
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Length
Width
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
No No Obsolete 4.7186 Mbit 72 64KX72 1.5 V 7.2 ns 250 MHz MULTI-PORT SRAM PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 150 mA 1.4 V 880 µA 1.58 V 1.42 V CMOS COMMERCIAL S-PBGA-B484 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.16 mm 23 mm 23 mm CYPRESS SEMICONDUCTOR CORP BGA 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 484 compliant 3A991.B.2.A 8542.32.00.41
Compare
CYD04S72V18-250BGC
Cypress Semiconductor
Check for Price No No Obsolete 4.7186 Mbit 72 64KX72 1.5 V 7.2 ns 250 MHz MULTI-PORT SRAM PIPELINED OR FLOW-THROUGH ARCHITECTURE, IT CAN ALSO OPERATES AT 1.8V COMMON 1 2 64000 65.536 k SYNCHRONOUS 3-STATE PARALLEL 150 mA 1.4 V 880 µA 1.58 V 1.42 V CMOS COMMERCIAL S-PBGA-B484 Not Qualified e0 3 70 °C NOT SPECIFIED NOT SPECIFIED 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM 2.16 mm 23 mm 23 mm CYPRESS SEMICONDUCTOR CORP BGA 23 X 23 MM, 2.03 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-484 484 compliant 3A991.B.2.A 8542.32.00.41