Filter Your Search
1 - 2 of 2 results
|
CYBL10172-56LQXIT
Cypress Semiconductor
|
Check for Price | Transferred | 16384 | I2C; IDE; IRDA; LIN; SPI; UART | 48 MHz | 36 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | HVQCCN, | compliant | 8542.39.00.01 | |||
|
CYBL10172-56LQXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16384 | I2C; IDE; IRDA; LIN; SPI; UART | 48 MHz | 36 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N56 | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 600 µm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN-56 | compliant | 8542.39.00.01 |