Filter Your Search
1 - 2 of 2 results
|
CY9BF566NPQC-G-JNE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 160 MHz | 557056 | 65536 | 16 | 25 | 48 MHz | 80 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PQFP-G100 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | PURE TIN | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP-100 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||
|
CY9BF566NPQC-G-JNE2
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 160 MHz | 557056 | 65536 | 16 | 25 | 48 MHz | 80 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | R-PQFP-G100 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | Pure Tin (Sn) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | INFINEON TECHNOLOGIES AG | QFP-100 | compliant | Infineon |