Filter Your Search
1 - 2 of 2 results
|
CY9BF566LQN-G-AVE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 160 MHz | 48 MHz | 48 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-XQCC-N64 | 125 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | PURE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN-64 | compliant | 3A991.A.3 | 8542.31.00.01 | |||||||||
|
CY9BF566LQN-G-AVE2
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 160 MHz | 524288 | 48 MHz | 48 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-XQCC-N64 | e3 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Pure Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN-64 | compliant | Infineon |