Filter Your Search
1 - 1 of 1 results
|
CY9BF406RAPMC-G-JNE2
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 32 | 80 MHz | 524288 | 65536 | 16 | 25 | 48 MHz | 100 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 70 DEGREE CELCIUS WHEN ICC >... more | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G120 | e3 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 16 mm | 16 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-120 | compliant | 3A991.A.2 | 8542.31.00.01 |