Filter Your Search
1 - 2 of 2 results
|
CY9BF314NPMC-GE1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 144 MHz | 294912 | 32768 | 16 | 25 | 48 MHz | 83 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
CY9BF314NPMC-GE1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 144 MHz | 294912 | 32768 | 16 | 25 | 48 MHz | 83 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | LQFP-100 | compliant |