Filter Your Search
1 - 2 of 2 results
|
CY9AF312KPMC-G-104JNERE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 163840 | 16384 | 48 MHz | 36 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G48 | e3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
CY9AF312KPMC-G-104JNERE2
Infineon Technologies AG
|
Check for Price | Yes | Active | 32 | 40 MHz | 163840 | 16384 | 48 MHz | 36 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G48 | e3 | 105 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | LQFP-48 | compliant |