Filter Your Search
1 - 2 of 2 results
|
CY9AF144NAPQC-G-JNE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32 | 40 MHz | 294912 | 32768 | 16 | 25 | 48 MHz | 83 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING 32KBYTES WORK AREA FLASH | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 1.65 V | INDUSTRIAL | R-PQFP-G100 | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | TIN | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | CYPRESS SEMICONDUCTOR CORP | QFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | 11.6 | 952.15 | 11044.941 | 11.6 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2021-07-08 | e | DRC Conflict Free | CMRT V3.02 | ||||
|
CY9AF144NAPQC-G-JNE2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 32 | 40 MHz | 294912 | 32768 | 16 | 25 | 48 MHz | 83 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | ALSO HAVING 32KBYTES WORK AREA FLASH | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | e3 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | Tin (Sn) | GULL WING | 650 µm | QUAD | 3.35 mm | 14 mm | 20 mm | INFINEON TECHNOLOGIES AG | QFP-100 | compliant | 11.6 | 952.15 | 11044.941 | 11.6 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2024-06-27 | e | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object] |