Filter Your Search
1 - 2 of 2 results
|
CY95F774EPMC1-G-UNE2
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 16.25 MHz | 20480 | 512 | 32.5 MHz | 59 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
CY95F774EPMC1-G-UNE2
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 8 | 16.25 MHz | 20480 | 512 | 32.5 MHz | 59 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.7 mm | 10 mm | 10 mm | INFINEON TECHNOLOGIES AG | LQFP-64 | compliant |