Parametric results for: CY8CTST120 under Multifunction Peripherals

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cy8ctst120
Select parts from the table below to compare.
Compare
Compare
CY8CTST120-56LFXI
Cypress Semiconductor
Check for Price Yes Obsolete 512 I2C; USB 24.06 MHz 49 YES 3.3 V CMOS NO 5.25 V 3 V INDUSTRIAL S-XQCC-N56 Not Qualified e3 3 85 °C -40 °C 260 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm CYPRESS SEMICONDUCTOR CORP QFN 8 X 8 MM, LEAD FREE, MO-220, QFN-56 56 unknown 8542.39.00.01
CY8CTST120-00AXI
Cypress Semiconductor
Check for Price Yes Obsolete 512 I2C; USB 24.06 MHz 56 YES 3.3 V CMOS NO 5.25 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 100 unknown 8542.39.00.01
CY8CTST120-56LFXI
Rochester Electronics LLC
Check for Price Active YES S-XQCC-N56 COMMERCIAL 56 UNSPECIFIED SQUARE CHIP CARRIER NO LEAD QUAD ROCHESTER ELECTRONICS INC QFN , 56 unknown
CY8CTST120-56LFXIT
Cypress Semiconductor
Check for Price Yes Obsolete 512 I2C; USB 24.06 MHz 49 YES 3.3 V CMOS NO 5.25 V 3 V INDUSTRIAL S-XQCC-N56 Not Qualified e3 3 85 °C -40 °C 260 56 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 8 mm 8 mm CYPRESS SEMICONDUCTOR CORP QFN HVQCCN, 56 unknown 8542.39.00.01
CY8CTST120-00AXI
Rochester Electronics LLC
Check for Price Active YES S-PQFP-G100 COMMERCIAL 100 PLASTIC/EPOXY SQUARE FLATPACK GULL WING QUAD ROCHESTER ELECTRONICS INC QFP , 100 unknown