Parametric results for: CY8CTMG120%2C under Other Consumer ICs

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: cy8ctmg120
Select parts from the table below to compare.
Compare
Compare
CY8CTMG120-00AXI
Cypress Semiconductor
Check for Price Yes Obsolete LFQFP CONSUMER CIRCUIT CMOS 1 5.25 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 40 100 PLASTIC/EPOXY QFP100,.63SQ,20 SQUARE FLATPACK YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm CYPRESS SEMICONDUCTOR CORP QFP 14 X 14 MM, MS-026, LEAD FREE, TQFP-100 100 unknown 8542.39.00.01
CY8CTMG120-56LFXIT
Cypress Semiconductor
Check for Price Yes Obsolete HVQCCN CONSUMER CIRCUIT CMOS 1 5.25 V 3 V INDUSTRIAL S-XQCC-N56 Not Qualified 85 °C -40 °C 260 56 UNSPECIFIED SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD 8 mm 8 mm 1 mm CYPRESS SEMICONDUCTOR CORP QFN 8 X 8 MM, MO-220, LEAD FREE, QFN-56 56 unknown 8542.39.00.01
CY8CTMG120-56LFXI
Rochester Electronics LLC
Check for Price Active HVQCCN CONSUMER CIRCUIT CMOS 1 5.25 V 3 V INDUSTRIAL S-XQCC-N56 COMMERCIAL 85 °C -40 °C 56 UNSPECIFIED SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD 8 mm 8 mm 1 mm ROCHESTER ELECTRONICS LLC QFN 8 X 8 MM, MO-220, LEAD FREE, QFN-56 56 unknown
CY8CTMG120-56LFXAT
Cypress Semiconductor
Check for Price Yes Obsolete HVQCCN CONSUMER CIRCUIT CMOS 1 5.25 V 3 V INDUSTRIAL S-XQCC-N56 Not Qualified e3 3 85 °C -40 °C 56 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 8 mm 8 mm 1 mm CYPRESS SEMICONDUCTOR CORP QFN HVQCCN, 56 compliant 8542.39.00.01
CY8CTMG120-00AXI
Rochester Electronics LLC
Check for Price Active LFQFP CONSUMER CIRCUIT CMOS 1 5.25 V 3 V INDUSTRIAL S-PQFP-G100 COMMERCIAL 85 °C -40 °C 100 PLASTIC/EPOXY SQUARE FLATPACK YES GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm ROCHESTER ELECTRONICS LLC QFP 14 X 14 MM, MS-026, LEAD FREE, TQFP-100 100 unknown
CY8CTMG120-56LFXA
Cypress Semiconductor
Check for Price Yes Obsolete HVQCCN CONSUMER CIRCUIT CMOS 1 5.25 V 3 V INDUSTRIAL S-XQCC-N56 Not Qualified e3 3 85 °C -40 °C 56 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 8 mm 8 mm 1 mm CYPRESS SEMICONDUCTOR CORP QFN 8 X 8 MM, LEAD FREE, MO-220, QFN-56 56 compliant 8542.39.00.01
CY8CTMG120-56LFXI
Cypress Semiconductor
Check for Price Yes Obsolete HVQCCN CONSUMER CIRCUIT CMOS 1 5.25 V 3 V INDUSTRIAL S-XQCC-N56 Not Qualified 3 85 °C -40 °C 260 56 UNSPECIFIED SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD 8 mm 8 mm 1 mm CYPRESS SEMICONDUCTOR CORP QFN 8 X 8 MM, MO-220, LEAD FREE, QFN-56 56 unknown 8542.39.00.01