Filter Your Search
1 - 2 of 2 results
|
CY8CTMG110-32LTXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | I2C; USB | 24.6 MHz | 28 | YES | 2.7 V | CMOS | NO | 5.25 V | 2.4 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, 0.93 MM HEIGHT, LEAD FREE, QFN-32 | 32 | compliant | 8542.39.00.01 | ||
|
CY8CTMG110-32LTXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | I2C; USB | 24.6 MHz | 28 | YES | 2.7 V | CMOS | NO | 5.25 V | 2.4 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, 0.93 MM HEIGHT, LEAD FREE, QFN-32 | 32 | compliant | 8542.39.00.01 |