Filter Your Search
1 - 4 of 4 results
|
CY8CTMG110-00PVXI
Rochester Electronics LLC
|
Check for Price | Active | YES | R-PDSO-G56 | COMMERCIAL | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | ROCHESTER ELECTRONICS INC | SSOP | , | 56 | unknown | ||||||||||||||||||||||||||
|
CY8CTMG110-32LTXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | I2C; USB | 24.6 MHz | 28 | YES | 2.7 V | CMOS | NO | 5.25 V | 2.4 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, 0.93 MM HEIGHT, LEAD FREE, QFN-32 | 32 | compliant | 8542.39.00.01 | ||
|
CY8CTMG110-32LTXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | I2C; USB | 24.6 MHz | 28 | YES | 2.7 V | CMOS | NO | 5.25 V | 2.4 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 5 X 5 MM, 0.93 MM HEIGHT, LEAD FREE, QFN-32 | 32 | compliant | 8542.39.00.01 | ||
|
CY8CTMG110-00PVXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | I2C; USB | 24.6 MHz | 28 | YES | 2.7 V | CMOS | NO | 5.25 V | 2.4 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 56 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.794 mm | 7.5057 mm | 18.415 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.300 INCH, LEAD FREE, SSOP-56 | 56 | unknown | 8542.39.00.01 |