Filter Your Search
1 - 2 of 2 results
|
CY8CTMA120-00AXI
Rochester Electronics LLC
|
Check for Price | Active | YES | S-PQFP-G100 | COMMERCIAL | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | ROCHESTER ELECTRONICS INC | QFP | , | 100 | unknown | ||||||||||||||||||||||||||
|
CY8CTMA120-00AXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | I2C; USB | 24.06 MHz | 56 | YES | 3.3 V | CMOS | NO | 5.25 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | 100 | unknown | 8542.39.00.01 |