Filter Your Search
1 - 7 of 7 results
|
CY8CTMA120-00AXI
Rochester Electronics LLC
|
Check for Price | Active | YES | S-PQFP-G100 | COMMERCIAL | 100 | PLASTIC/EPOXY | SQUARE | FLATPACK | GULL WING | QUAD | ROCHESTER ELECTRONICS INC | QFP | , | 100 | unknown | |||||||||||||||||||||||||||
|
CY8CTMA120-56LFXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | I2C; USB | 24.06 MHz | 49 | YES | 3.3 V | CMOS | NO | 5.25 V | 3 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | unknown | 8542.39.00.01 | |||
|
CY8CTMA120-56LFXA
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | USB | 24 MHz | 49 | YES | 5 V | CMOS | IT ALSO OPERATES 93KHZ AT 3 V | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | compliant | 8542.39.00.01 | ||||
|
CY8CTMA120-00AXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | I2C; USB | 24.06 MHz | 56 | YES | 3.3 V | CMOS | NO | 5.25 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | 100 | unknown | 8542.39.00.01 | |||
|
CY8CTMA120-56LFXI
Rochester Electronics LLC
|
Check for Price | Active | YES | S-XQCC-N56 | COMMERCIAL | 56 | UNSPECIFIED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ROCHESTER ELECTRONICS INC | QFN | , | 56 | unknown | |||||||||||||||||||||||||||
|
CY8CTMA120-56LFXI
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | I2C; USB | 24.06 MHz | 49 | YES | 3.3 V | CMOS | NO | 5.25 V | 3 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | unknown | 8542.39.00.01 | |||
|
CY8CTMA120-56LFXAT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | USB | 24 MHz | 49 | YES | 5 V | CMOS | IT ALSO OPERATES 93KHZ AT 3 V | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | HVQCCN, | 56 | compliant | 8542.39.00.01 |