Filter Your Search
1 - 7 of 7 results
|
CY8C9560A-24AXI
Cypress Semiconductor
|
$9.5000 | Yes | Transferred | 60 | 60 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 5.25 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | ||||
|
CY8C9560A-24AXI
Infineon Technologies AG
|
$9.5383 | Yes | Active | 60 | 24 MHz | 60 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 5.25 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||
|
CY8C9560A-24AXI1
Cypress Semiconductor
|
Check for Price | Yes | Transferred | YES | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | S-PQFP-G100 | Not Qualified | e3 | 3 | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK | Matte Tin (Sn) | GULL WING | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | , | 100 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CY8C9560A-24AXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 60 | 24 MHz | 60 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 5.25 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | ||||||
|
CY8C9560A-24AXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 60 | 60 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 8 | 5.25 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | EAR99 | 8542.31.00.01 | ||||
|
CY8C9560A-24PVXI
Cypress Semiconductor
|
Check for Price | Yes | Transferred | YES | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | R-PDSO-G48 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | QFP | , | 100 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
CY8C9560A-24PVXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | YES | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | R-PDSO-G48 | Not Qualified | e3 | 3 | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | 2.794 mm | 7.5 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | QFP | , | 100 | compliant | EAR99 | 8542.39.00.01 |