Parametric results for: CY8C5668AXI-LP010 under Multifunction Peripherals

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: cy8c5668axilp010
Select parts from the table below to compare.
Compare
Compare
CY8C5668AXI-LP010
Infineon Technologies AG
Check for Price Yes Active 32768 I2C; USB; PS/2 33 MHz 72 YES 1.8 V CMOS YES 5.5 V 1.71 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm INFINEON TECHNOLOGIES AG TQFP-100 compliant Infineon
CY8C5668AXI-LP010T
Cypress Semiconductor
Check for Price Transferred 32768 I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART; USB 33 MHz 62 YES 3.3 V CMOS YES 5.5 V 1.71 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP LFQFP, compliant 8542.39.00.01
CY8C5668AXI-LP010
Cypress Semiconductor
Check for Price Yes Transferred 32768 I2C; USB; PS/2 33 MHz 72 YES 1.8 V CMOS YES 5.5 V 1.71 V INDUSTRIAL S-PQFP-G100 Not Qualified 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Pure Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP TQFP-100 compliant 8542.31.00.01 QFP 100 3A991.A.3