Parametric results for: CY8C4248FLI-BL583T under Multifunction Peripherals

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cy8c4248flibl583t
Select parts from the table below to compare.
Compare
Compare
CY8C4248FLI-BL583T
Infineon Technologies AG
Check for Price Yes Obsolete YES 1.8 V PROGRAMMABLE SoC CMOS 5.5 V 1.71 V INDUSTRIAL R-PBGA-B76 e4 85 °C -40 °C 76 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) BALL 400 µm BOTTOM 400 µm 3.87 mm 4.04 mm INFINEON TECHNOLOGIES AG WLCSP-76 compliant Infineon
CY8C4248FLI-BL583T
Cypress Semiconductor
Check for Price Yes Transferred YES 1.8 V PROGRAMMABLE SoC CMOS 5.5 V 1.71 V INDUSTRIAL R-PBGA-B76 e4 1 85 °C -40 °C 76 PLASTIC/EPOXY VFBGA RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD BALL 400 µm BOTTOM 400 µm 3.87 mm 4.04 mm CYPRESS SEMICONDUCTOR CORP WLCSP-76 compliant 8542.31.00.01