Filter Your Search
1 - 2 of 2 results
|
CY8C4247LTI-M475
Cypress Semiconductor
|
$4.3995 | Yes | Transferred | 8192 | I2C; SPI; UART; IRDA; IDE; LIN | 48 MHz | 55 | YES | MULTIFUNCTION PERIPHERAL | CMOS | NO | 11 | 13.8 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e4 | 85 °C | -40 °C | 68 | UNSPECIFIED | HQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN-68 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||
|
CY8C4247LTI-M475
Infineon Technologies AG
|
Check for Price | Yes | Active | 8192 | I2C; SPI; UART; IRDA; IDE; LIN | 48 MHz | 55 | YES | MULTIFUNCTION PERIPHERAL | CMOS | NO | 11 | 13.8 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N68 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 68 | UNSPECIFIED | HQCCN | LCC68,.32SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | QFN-68 | compliant | Infineon |