Filter Your Search
1 - 2 of 2 results
|
CY8C4146PVS-S422
Infineon Technologies AG
|
Check for Price | Active | YES | 1.8 V | PROGRAMMABLE SoC | CMOS | 1.89 V | 1.71 V | R-PDSO-G28 | e4 | 3 | 105 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | INFINEON TECHNOLOGIES AG | compliant | 8542.31.00.01 | ||||
|
CY8C4146PVS-S422
Cypress Semiconductor
|
Check for Price | Transferred | MULTIFUNCTION PERIPHERAL | e4 | Nickel/Palladium/Gold (Ni/Pd/Au) | CYPRESS SEMICONDUCTOR CORP | compliant | 8542.31.00.01 | , | 3A991.A.3 |