Filter Your Search
1 - 3 of 3 results
|
CY8C4128FNI-BL553T
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 16384 | I2C; SPI; UART | 48 MHz | 36 | YES | 1.8 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PBGA-B76 | e4 | 1 | 85 °C | -40 °C | 76 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | BALL | 400 µm | BOTTOM | 550 µm | 3.87 mm | 4.04 mm | CYPRESS SEMICONDUCTOR CORP | WLCSP-76 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
|
CY8C4128FNI-BL553T
Infineon Technologies AG
|
Check for Price | Yes | Active | 16384 | I2C; SPI; UART | 48 MHz | 36 | YES | 1.8 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PBGA-B76 | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 76 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | BALL | 400 µm | BOTTOM | 550 µm | 3.87 mm | 4.04 mm | INFINEON TECHNOLOGIES AG | WLCSP-76 | compliant | ||||
|
CY8C4128FNI-BL553
Cypress Semiconductor
|
Check for Price | Transferred | 16384 | I2C; SPI; UART; IRDA; IDE; LIN | 48 MHz | 36 | YES | 3.3 V | CMOS | NO | 5.5 V | 1.71 V | INDUSTRIAL | R-PBGA-B76 | 85 °C | -40 °C | 76 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 550 µm | 3.87 mm | 4.04 mm | CYPRESS SEMICONDUCTOR CORP | VFBGA, | compliant | 8542.39.00.01 |