Filter Your Search
1 - 2 of 2 results
|
CY8C3444PVI-100T
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-48 | compliant | 8542.39.00.01 | 12.04 | 860.05 | 10355.002 | 12.04 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2020-01-16 | e | DRC Conflict Free | CMRT V5.10 | ||||||||||||||
|
CY8C3444PVI-100
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | 3.3 V | PROGRAMMABLE SoC | CMOS | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-48 | compliant | 8542.39.00.01 | 12.04 | 860.05 | 10355.002 | 12.04 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2020-01-16 | e | DRC Conflict Free | CMRT V5.10 | SSOP | 48 | 610 | 7344.4 | 92 | YES | 7440-02-0 | [object Object],[object Object],[object ... more |