Parametric results for: CY8C3246 under Multifunction Peripherals

Filter Your Search

1 - 10 of 41 results

|
-
-
-
Manufacturer Part Number: cy8c3246
Select parts from the table below to compare.
Compare
Compare
CY8C3246LTI-162T
Infineon Technologies AG
$9.2900 Yes Active 4096 8051; I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART 33 MHz 25 YES 3.3 V CMOS YES 5.5 V 1.71 V INDUSTRIAL S-XQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 20 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm INFINEON TECHNOLOGIES AG compliant Infineon
CY8C3246LTI-162T
Cypress Semiconductor
$10.4700 Yes Transferred 4096 8051; I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART 33 MHz 25 YES 3.3 V CMOS YES 5.5 V 1.71 V INDUSTRIAL S-XQCC-N48 Not Qualified 3 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE PURE TIN NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01
CY8C3246PVE-147
Cypress Semiconductor
Check for Price Yes Transferred 4096 I2C; USB; PS/2; 8051 33 MHz 31 YES 3.3 V CMOS YES 5.5 V 1.71 V AUTOMOTIVE R-PDSO-G48 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 30 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.39.00.01 SSOP 0.300 INCH, ROHS COMPLIANT, SSOP-48 48
CY8C3246LTI-162
Cypress Semiconductor
Check for Price Yes Transferred 8 50 MHz 65536 4096 I2C; USB 50 MHz 25 YES 3.3 V CMOS YES FLASH 5.5 V 1.71 V INDUSTRIAL S-XQCC-N48 Not Qualified e4 3 85 °C -40 °C 260 20 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01 QFN 48
CY8C3246PVI-147T
Cypress Semiconductor
Check for Price Yes Transferred 4096 8051; I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART; USB 33 MHz 25 YES 3.3 V CMOS YES 5.5 V 1.71 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 85 °C -40 °C 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 2.794 mm 7.505 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01
CY8C3246LTI-149T
Cypress Semiconductor
Check for Price Yes Transferred 4096 8051; I2C; I2S; IDE; LIN; PS/2; SIO; SMBUS; SPI; UART 33 MHz 38 YES 3.3 V CMOS YES 5.5 V 1.71 V INDUSTRIAL S-XQCC-N68 Not Qualified e4 85 °C -40 °C 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 400 µm QUAD 1 mm 8 mm 8 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01
CY8C3246AXI-140
Cypress Semiconductor
Check for Price Yes Obsolete 8 50 MHz 65536 4096 I2C; USB 50 MHz 62 YES 3.3 V CMOS YES FLASH 5.5 V 1.71 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.4 mm 14 mm 14 mm CYPRESS SEMICONDUCTOR CORP compliant 8542.39.00.01 QFP 14 X 14 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MS-026, TQFP-100 100
CY8C3246LTI-128
Cypress Semiconductor
Check for Price Yes Transferred 8 50 MHz 65536 4096 I2C; USB 50 MHz 38 YES 3.3 V CMOS YES FLASH 5.5 V 1.71 V INDUSTRIAL S-PQCC-N68 Not Qualified e4 3 85 °C -40 °C 260 30 68 PLASTIC/EPOXY HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 8 mm 8 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01 QFN 68
CY8C3246PVI-122
Cypress Semiconductor
Check for Price Yes Transferred 8 50 MHz 65536 4096 I2C; USB 50 MHz 25 YES 3.3 V CMOS YES FLASH 5.5 V 1.71 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 3 85 °C -40 °C 260 20 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 2.794 mm 7.505 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01 SSOP 48
CY8C3246LTI-149
Cypress Semiconductor
Check for Price Yes Transferred 8 50 MHz 65536 4096 I2C; USB 50 MHz 38 YES 3.3 V CMOS YES FLASH 5.5 V 1.71 V INDUSTRIAL S-XQCC-N68 Not Qualified e4 3 85 °C -40 °C 260 30 68 UNSPECIFIED HVQCCN LCC68,.32SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 1 mm 8 mm 8 mm CYPRESS SEMICONDUCTOR CORP compliant 3A991.A.3 8542.31.00.01 QFN 68