Filter Your Search
1 - 1 of 1 results
|
CY8C3245PVI-167
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 50 MHz | 32768 | 2048 | I2C; USB | 50 MHz | 25 | YES | 3.3 V | CMOS | YES | FLASH | 5.5 V | 1.71 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.300 INCH, ROHS COMPLIANT, SSOP-48 | 48 | compliant | 8542.39.00.01 |