Filter Your Search
1 - 10 of 15 results
|
CY8C29666-24LFXI
Cypress Semiconductor
|
$5.2787 | Yes | Obsolete | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 7 X 7 MM, LEAD FREE, MO-220, QFN-48 | 48 | unknown | 8542.39.00.01 | ||||||||
|
CY8C29666-24PVXIT
Cypress Semiconductor
|
$5.5350 | Yes | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | compliant | 8542.39.00.01 | |||||||
|
CY8C29666-24PVXAT
Cypress Semiconductor
|
$6.2100 | Yes | Obsolete | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | I2C; USB | 25.2 MHz | 44 | YES | 3.3 V | CMOS | NO | FLASH | 14 mA | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-48 | compliant | 8542.39.00.01 | |||||||||
|
CY8C29666-24LTXIT
Cypress Semiconductor
|
$7.2405 | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-48 | 48 | compliant | 8542.31.00.01 | EAR99 | |||||||
|
CY8C29666-24PVXA
Cypress Semiconductor
|
$7.9047 | Yes | Obsolete | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | I2C; USB | 25.2 MHz | 44 | YES | 3.3 V | CMOS | NO | FLASH | 14 mA | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | AEC-Q100 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 2.794 mm | 7.5057 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP-48 | compliant | 8542.39.00.01 | |||||||||
|
CY8C29666-24PVXI
Cypress Semiconductor
|
$8.3233 | Yes | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 2.794 mm | 7.505 mm | 15.875 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-48 | 48 | compliant | 8542.31.00.01 | EAR99 | ||||||
|
CY8C29666-24LTXI
Cypress Semiconductor
|
$10.1620 | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-48 | 48 | compliant | 8542.31.00.01 | EAR99 | |||||||
|
CY8C29666-24PVXIT
Infineon Technologies AG
|
$11.6560 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | e4 | 3 | 260 | 20 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | SSOP-48 | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||||
|
CY8C29666-24PVXI
Infineon Technologies AG
|
$12.0400 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | e4 | 3 | 260 | 20 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | SSOP-48 | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||||||||||||||||||||||||||
|
CY8C29666-24LTXI
Infineon Technologies AG
|
$12.1450 | Yes | Active | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 44 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | INFINEON TECHNOLOGIES AG | QFN-48 | compliant | Infineon |