Filter Your Search
1 - 4 of 4 results
|
CY8C29566-24AXI
Cypress Semiconductor
|
$9.1783 | Yes | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 2000 | M8C | 24 MHz | 40 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | ||||
|
CY8C29566-24AXI
Infineon Technologies AG
|
$10.5756 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | e4 | 3 | 260 | 20 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | TQFP-44 | compliant | Infineon | |||||||||||||||||||||||||||||||||||||||
|
CY8C29566-24AXIT
Infineon Technologies AG
|
$13.8151 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | e3 | 3 | 260 | 20 | Matte Tin (Sn) | INFINEON TECHNOLOGIES AG | TQFP-44 | compliant | 8542.31.00.01 | Infineon | ||||||||||||||||||||||||||||||||||||||
|
CY8C29566-24AXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 40 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | LQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 |