Filter Your Search
1 - 1 of 1 results
|
CY8C29466-24PXI
Cypress Semiconductor
|
$6.0559 | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 24 | NO | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 4.82 mm | 7.62 mm | 34.67 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP-28 | 28 | compliant | 8542.39.00.01 |