Filter Your Search
1 - 2 of 2 results
|
CY8C29466-24PVXIT
Cypress Semiconductor
|
$8.4125 | Yes | Yes | Transferred | 8 | 24 MHz | 32768 | 2048 | 1024 | M8C | 24 MHz | 24 | YES | 5 V | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | FLASH | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | ||||
|
CY8C29466-24PVXIT
Infineon Technologies AG
|
$10.7972 | Yes | Active | PROGRAMMABLE SoC | INDUSTRIAL | Not Qualified | e3 | 3 | 260 | 20 | Matte Tin (Sn) | INFINEON TECHNOLOGIES AG | SSOP-28 | compliant | Infineon |