Filter Your Search
1 - 2 of 2 results
|
CY8C28433-12PVXQT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | I2C | 24.96 MHz | 24 | YES | 5 V | CMOS | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | SSOP, | 28 | compliant | 8542.39.00.01 | ||
|
CY8C28433-12PVXQ
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 512 | I2C | 24.96 MHz | 24 | YES | 5 V | CMOS | NO | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | CYPRESS SEMICONDUCTOR CORP | SSOP | 0.210 INCH, LEAD FREE, SSOP-28 | 28 | compliant | 8542.39.00.01 |