Filter Your Search
1 - 2 of 2 results
|
CY8C27566-24AXI
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1024 | 1024 | M8C | 24 MHz | 40 | YES | 3.3 V | CMOS | NO | FLASH | 14 mA | 5.25 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.8 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LEAD FREE, TQFP-44 | 44 | compliant | 8542.39.00.01 | ||
|
CY8C27566-24AXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 32768 | 1024 | 1024 | M8C | 24 MHz | 40 | YES | 3.3 V | CMOS | NO | FLASH | 14 mA | 5.25 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 800 µm | QUAD | 1.8 mm | 10 mm | 10 mm | CYPRESS SEMICONDUCTOR CORP | QFP | LEAD FREE, TQFP-44 | 44 | compliant | 8542.39.00.01 |