Filter Your Search
1 - 2 of 2 results
|
CY8C26443-24SXIT
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 256 | 32.768 kHz | 24 | YES | 3.3 V | CMOS | NO | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | |||||
|
CY8C26443-24SXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 256 | 32.768 kHz | 24 | YES | 3.3 V | CMOS | NO | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.67 mm | 7.505 mm | 17.905 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, LEAD FREE, PLASTIC, MO-119, SOIC-28 | 28 | unknown | 8542.39.00.01 |