Filter Your Search
1 - 10 of 11 results
|
CY8C24794-24LQXI
Cypress Semiconductor
|
$4.2195 | Yes | Yes | Obsolete | 8 | 24 MHz | 16384 | 1024 | 512 | M8C | I2C; USB; LPC | 24 MHz | 50 | YES | 5 V | CMOS | NO | FLASH | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 600 µm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 7 X 7 MM, 0.60 MM HEIGHT, LEAD FREE, MO-248, QFN-56 | 56 | compliant | 8542.39.00.01 | ||||||
|
CY8C24794-24LTXI
Cypress Semiconductor
|
$6.0558 | Yes | Transferred | 8 | 24.96 MHz | 16384 | 1024 | 512 | M8C | I2C; USB | 24 MHz | 50 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | FLASH | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 | 56 | compliant | 8542.31.00.01 | EAR99 | |||||
|
CY8C24794-24LTXI
Infineon Technologies AG
|
$7.1803 | Yes | Active | 8 | 24.96 MHz | 16384 | 1024 | 512 | M8C | I2C; USB | 24 MHz | 50 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | FLASH | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 | compliant | Infineon | ||||||||
|
CY8C24794-24LQXI
Infineon Technologies AG
|
Check for Price | Obsolete | PROGRAMMABLE SoC | INFINEON TECHNOLOGIES AG | unknown | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CY8C24794-24LQXIT
Cypress Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 16384 | 1024 | 512 | M8C | I2C; USB; LPC | 24 MHz | 50 | YES | 5 V | CMOS | NO | FLASH | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 600 µm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 7 X 7 MM, 0.60 MM HEIGHT, LEAD FREE, MO-248, QFN-56 | 56 | compliant | 8542.39.00.01 | ||||||
|
CY8C24794-24LFXI
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 1000 | I2C; USB | 24 MHz | 50 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | NOT SPECIFIED | 85 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NOT SPECIFIED | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | ROCHESTER ELECTRONICS INC | QFN | HVQCCN, | 56 | unknown | ||||||||||||||||
|
CY8C24794-24LTXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 24.96 MHz | 16384 | 1024 | 512 | M8C | I2C; USB | 24 MHz | 50 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | FLASH | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 | 56 | compliant | 8542.31.00.01 | EAR99 | |||||
|
CY8C24794-24LTXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 24.96 MHz | 16384 | 1024 | 512 | M8C | I2C; USB | 24 MHz | 50 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | FLASH | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | INFINEON TECHNOLOGIES AG | 8 X 8 MM, 0.90 MM HEIGHT, LEAD FREE, MO-220, QFN-56 | compliant | Infineon | ||||||||
|
CY8C24794-24LQXIT
Infineon Technologies AG
|
Check for Price | Obsolete | PROGRAMMABLE SoC | INFINEON TECHNOLOGIES AG | unknown | Infineon | |||||||||||||||||||||||||||||||||||||||||||||||||
|
CY8C24794-24LFXIT
Cypress Semiconductor
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 16384 | 1024 | 512 | M8C | I2C; USB | 24 MHz | 50 | YES | 5 V | CMOS | IT ALSO OPERATES AT 3 V MINIMUM SUPPLY | NO | FLASH | 27 mA | 5.25 V | 4.75 V | INDUSTRIAL | S-XQCC-N56 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | CYPRESS SEMICONDUCTOR CORP | QFN | 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | 56 | unknown | 8542.39.00.01 |