Filter Your Search
1 - 2 of 2 results
|
CY8C24123A-24SXIT
Cypress Semiconductor
|
$2.2716 | Yes | Yes | Transferred | CYPRESS SEMICONDUCTOR CORP | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
CY8C24123A-24SXIT
Infineon Technologies AG
|
$3.0204 | Yes | Active | YES | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 20 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 4.889 mm | INFINEON TECHNOLOGIES AG | SOIC-8 | compliant | 8542.31.00.01 | Infineon |