Filter Your Search
1 - 2 of 2 results
|
CY8C24123A-24PXI
Cypress Semiconductor
|
$3.0696 | Yes | Yes | Transferred | NO | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.779 mm | CYPRESS SEMICONDUCTOR CORP | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | ||||
|
CY8C24123A-24PXI
Infineon Technologies AG
|
$5.1092 | Yes | Obsolete | NO | 5 V | PROGRAMMABLE SoC | CMOS | ALSO OPERATES AT 2.7V AND 3.3V SUPPLY | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 9.779 mm | INFINEON TECHNOLOGIES AG | DIP-8 | compliant | 8542.31.00.01 | Infineon |